Siemens SIMATIC S7-1500 ET 200 Series PLC Power Supply for Use with S7-1500 Backplane

Subtotal (1 unit)*

€1,298.05

(exc. VAT)

€1,596.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,298.05

*price indicative

RS Stock No.:
243-3924
Mfr. Part No.:
6AG1507-0RA00-7AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Power Supply

Series

SIMATIC S7-1500 ET 200

For Use With

S7-1500 Backplane

IP Rating

IP20

Standards/Approvals

No

Depth

129mm

The Siemens SIPLUS PS 60 W 120/230 V AC/DC is a system power supply supplies the backplane bus of the S7-1500 with operating voltage. This power supply system is isolation tested with 2 500 V DC/2 s (routine test)

Line Frequency up to 50 Hz

Short-circuit protection

IP degree of protection IP20

Related links