Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R), USS and MODBUS RTU, Serial Connection

Subtotal (1 unit)*

€2,140.39

(exc. VAT)

€2,632.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,140.39

*price indicative

RS Stock No.:
243-3968
Mfr. Part No.:
6AG1541-1AD00-7AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Communication Module

Accessory Type

Communication Module

Series

SIMATIC S7-1500 ET 200

For Use With

3964 (R), USS and MODBUS RTU, Serial Connection RS-232, Freeport

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SIPLUS CM PtP RS 232 HF is a communication module which belongs to CM PTP family. This is used for serial connection RS-232, Freeport, 3964 (R), USS, MODBUSand 9-pin D-sub plug.

Rail mounting type installation

220 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy