Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module for Use with S7-1500

Subtotal (1 unit)*

€1,701.65

(exc. VAT)

€2,093.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,701.65

*price indicative

RS Stock No.:
243-3999
Mfr. Part No.:
6AG2532-5HD00-4AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue Output Module

Accessory Type

Analogue Output Module

Series

SIMATIC S7-1500 ET 200

For Use With

S7-1500

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS AQ 4xU/I ST is a analogue output module with 16-bit resolution, this analogue module has 4 output channels in groups of 4 and also performs diagnostics function in MSO operating mode.

Short-circuit protection

Reverse polarity protection

Performs Diagnostics function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy