ABB AC-HA-1 Series Adapter for Use with ABB free@home automation
- RS Stock No.:
- 246-2778
- Mfr. Part No.:
- 2CKA006200A0138 AC-HA-1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€30.93
(exc. VAT)
€38.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €30.93 |
*price indicative
- RS Stock No.:
- 246-2778
- Mfr. Part No.:
- 2CKA006200A0138 AC-HA-1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Adapter | |
| Accessory Type | Valve Adapter | |
| Series | AC-HA-1 | |
| For Use With | ABB free@home automation | |
| IP Rating | IP20 | |
| Standards/Approvals | Following EU Directive 2002/95/EC August 18, 2005 and Amendment | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Adapter | ||
Accessory Type Valve Adapter | ||
Series AC-HA-1 | ||
For Use With ABB free@home automation | ||
IP Rating IP20 | ||
Standards/Approvals Following EU Directive 2002/95/EC August 18, 2005 and Amendment | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The ABB AC-HA-1 is a Valve adapter Herz for ABB-free@home®. It is a metal adapter for installation radiator thermostat.
For valve bodies Herz M28 x 1,5
Related links
- ABB AC-HA-2 Series Adapter for Use with ABB free@home automation
- ABB Adapter for Use with ABB free@home automation
- ABB SAP-1-WL Series Antenna for Use with ABB free@home automation
- ABB Input Unit for Use with ABB free@home automation
- ABB I/O module for Use with ABB free@home automation
- ABB IS2 Series Fan Speed Controller for Use with Free@Home Automation, 6 A Max 230V ac
- MikroElektronika Signal Relay Click Relay Click for GV5-1 for Heaters Lamps, Home Automation Devices
- Infineon CYW20820 Light Sensor Evaluation Kit Medical Industrial Home Automation