Better World
Schneider Electric BMX Series Power Module for Use with X80, AC/DC
- RS Stock No.:
- 248-3961
- Mfr. Part No.:
- BMXCPS4022
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,351.50
(exc. VAT)
€1,662.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,351.50 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 248-3961
- Mfr. Part No.:
- BMXCPS4022
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Power Supply | |
Range | Modicon X80 | |
Series | BMX | |
Input Type | AC/DC | |
For Use With | X80 | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Supply | ||
Range Modicon X80 | ||
Series BMX | ||
Input Type AC/DC | ||
For Use With X80 | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Related links
- Schneider Electric BMX Series Power Supply Unit, 24 → 48 V
- Schneider Electric BMX Series Backplane for Use with X80
- Schneider Electric BMX Series Analog Input Module for Use with X80, Analogue
- Schneider Electric BMX Series Discrete Input Module for Use with X80, Discrete
- Schneider Electric BMX Series Output Module 100 → 240 V ac
- Schneider Electric BMX Series Rack
- Schneider Electric BMX Series Backplane
- Schneider Electric BMX Series Output Module 24 V dc