Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
PLCs, HMIs & Industrial Computing
PLC Accessories
ABB 2TLA08 Series Terminal Block for Use with Safety Relays
RS Stock No.:
253-1561
Mfr. Part No.:
2TLA081200R1500
Manufacturer:
ABB
View all PLC Accessories
Temporarily out of stock - back order for despatch 25-06-2024, delivery within 2 working days
Add to Basket
Units
Back Order
Add to a parts list
Price Each
€64.33
(exc. VAT)
€79.13
(inc. VAT)
Units
Per unit
1 +
€64.33
RS Stock No.:
253-1561
Mfr. Part No.:
2TLA081200R1500
Manufacturer:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 2TLA081200R1500
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
DE
The ABB had contact block for safety relays and pluto. The color of this contact block is grey.
Product net height 25 mm
Product net width 25 mm
Product net weight 0.02 kg
Attribute
Value
Accessory Type
Terminal Block
Series
2TLA08
For Use With
Safety Relays
Dimensions
50 x 25 x 25 in
RS Stock No.:
253-1561
Mfr. Part No.:
2TLA081200R1500
Manufacturer:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 2TLA081200R1500
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
DE
The ABB had contact block for safety relays and pluto. The color of this contact block is grey.
Product net height 25 mm
Product net width 25 mm
Product net weight 0.02 kg
Attribute
Value
Accessory Type
Terminal Block
Series
2TLA08
For Use With
Safety Relays
Dimensions
50 x 25 x 25 in