Siemens Scalance Series Power Supply for Use with SCALANCE X-500

Subtotal (1 unit)*

€1,549.00

(exc. VAT)

€1,905.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,549.00

*price indicative

RS Stock No.:
254-2925
Mfr. Part No.:
6GK55981AA003AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Supply

Series

Scalance

For Use With

SCALANCE X-500

IP Rating

IP20

Maximum Operating Temperature

60°C

Length

44mm

Width

446mm

Depth

140mm

Standards/Approvals

CE, IEC, CSA, UL, EN

The Siemens SCALANCE PS598-1 power-supply 300 W with input of 85-264 V AC IEC plug with output of DC 24 V connecting terminals or for direct connection to SCALANCE X-500.

Green LED for 24 V ok and fault LED

Controlled, isolated DC voltage

Related links