Siemens SCALANCE Series Screw for Use with SCALANCE
- RS Stock No.:
- 256-0876
- Mfr. Part No.:
- 6GK59804AA000AA5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€38.44
(exc. VAT)
€47.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.44 |
*price indicative
- RS Stock No.:
- 256-0876
- Mfr. Part No.:
- 6GK59804AA000AA5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Screw | |
| Product Type | Screw | |
| Series | SCALANCE | |
| For Use With | SCALANCE | |
| Standards/Approvals | RoHS, IEC 81346-2:2019 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Screw | ||
Product Type Screw | ||
Series SCALANCE | ||
For Use With SCALANCE | ||
Standards/Approvals RoHS, IEC 81346-2:2019 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting screw for SCALANCE on S7-1500 rail.
Mounting screw for SCALANCE XM-400
Related links
- Siemens SCALANCE Series Mounting Kit for Use with SCALANCE
- Siemens Scalance Series Terminal Block for Use with SCALANCE
- Siemens SCALANCE Series Device Plug Link for Use with SCALANCE
- Siemens Scalance Series Memory Module for Use with SCALANCE W1700, SCALANCE W700
- Siemens Scalance Series Memory Module for Use with SCALANCE W1788
- Siemens Scalance Series Memory Module for Use with SCALANCE W
- Siemens Scalance Series Memory Module for Use with SCALANCE MUM85X
- Siemens Scalance Series Power Supply for Use with SCALANCE X-500
