MOXA WK-35 Series Mounting Kit for Use with MGate MB3480 Series NPort 5600-DT Series NPort 5600-DTL Series
- RS Stock No.:
- 255-3555
- Mfr. Part No.:
- WK-35-04
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€15.14
(exc. VAT)
€18.62
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 18 January 2027
- Plus 11 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.14 |
*price indicative
- RS Stock No.:
- 255-3555
- Mfr. Part No.:
- WK-35-04
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Plate | |
| Series | WK-35 | |
| For Use With | MGate MB3480 Series NPort 5600-DT Series NPort 5600-DTL Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Plate | ||
Series WK-35 | ||
For Use With MGate MB3480 Series NPort 5600-DT Series NPort 5600-DTL Series | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Moxa Europe wall-mounting kit help to mount moxas products on a wall. It has detachable design for easy mounting.
Wall-mounting installation
Related links
- MOXA Mounting Kit for Use with NPort 6100/6200 Series UPort 404 Series UPort 407 Series
- MOXA Rack Mounting Kit for Use with NPort 5600-8 Series CN2600-8 Series
- MOXA Mounting Kit for Use with NPort 6450 Series UPort 1400 Series AWK-1137C Series UPort 1600-16 Series
- MOXA Rack Mounting Kit for Use with UPort 1600-16 Series NPort 6600-16 Series, NPort 6600-8
- MOXA WK-51 Series Mounting Kit for Use with AWK-4131A Series AWK-3131A Series AWK-1131A Series
- MOXA WK Series Cabinet for Use with OnCell G4302 Series 2 mm x 160 mm x 89mm
- MOXA WK Series Wall Mount Kit for Use with OnCell G4302 Series 7.5 mm x 144 mm x 41mm
- MOXA WK Series Wall Mount Kit for Use with MGate 5135/5435 Series 2 mm x 43 mm x 25mm
