Siemens SIPLUS Series Power Distribution Module for Use with SIPLUS, Digital, 489 V
- RS Stock No.:
- 264-1193
- Mfr. Part No.:
- 6BK19432AA000AA1
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-1193
- Mfr. Part No.:
- 6BK19432AA000AA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | GateWay | |
| Range | SIPLUS | |
| Series | SIPLUS | |
| Output Type | Digital | |
| For Use With | SIPLUS | |
| Supply Voltage | 489 V | |
| Output Current | 16 A | |
| Mounting Type | Busbar | |
| Termination | Push-In | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 340 x 104 x 250 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type GateWay | ||
Range SIPLUS | ||
Series SIPLUS | ||
Output Type Digital | ||
For Use With SIPLUS | ||
Supply Voltage 489 V | ||
Output Current 16 A | ||
Mounting Type Busbar | ||
Termination Push-In | ||
Maximum Operating Temperature +55°C | ||
Dimensions 340 x 104 x 250 mm | ||
- COO (Country of Origin):
- DE
Siemens Power Distribution Module, Busbar Mounting, 400V AC Supply Voltage - SIPLUS Series - 6BK19432AA000AA1
When you need automated control over your high-energy industrial heating system, choose this power distribution module from Siemens. Each of the nine outputs can handle up to 6400W at 400V AC, so it's a robust choice for heavy-duty jobs. This makes it well-suited to applications such as aerospace manufacturing or petrochemical processing. A series of 12 LED status displays let you know that the device is functioning properly. For user safety, an IP20 rating indicates the module is touch-proof to prevent electric shocks if you brush the surface with your fingers while it's in use.
Features & Benefits
• Wide operating temperature range of 0°C to +55°C for high performance in demanding environments
• Compact dimensions of 104 (W) x 340 (H) x 250mm (D) fit comfortably in a densely packed control cabinet
• Busbar mounting method offers quick and easy installation
• Compact dimensions of 104 (W) x 340 (H) x 250mm (D) fit comfortably in a densely packed control cabinet
• Busbar mounting method offers quick and easy installation
How do I install ventilation around this product?
To make things easy, this device has an integrated fan mounted on the top of the enclosure, so there's no need to install additional ventilation. If the fan wears out, you can replace it to keep the module functioning at peak efficiency.
Related links
- Siemens SIPLUS Series Power Supply for Use with SIPLUS
- Siemens SIPLUS S7-400 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-1200 Series PLC I/O Module Digital Output
- Siemens SIPLUS S7-1200 Series PLC I/O Module Digital Output
- Siemens SIPLUS S7-1200 Series PLC I/O Module Digital Output
- Siemens Power Distribution Module SIPLUS AC
- Mitsubishi Electric FX5 Series Power Distribution Module for Use with MELSEC iQ-F Series PLC
