Allen Bradley Compact 5000 Series Terminal Block with Screw Type Terminal

Subtotal (1 unit)*

€63.54

(exc. VAT)

€78.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.54

*price indicative

RS Stock No.:
264-9494
Mfr. Part No.:
5069-RTB14CJC-SCREW
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Terminal Block with Screw Type Terminal

Accessory Type

I/O Module

Series

Compact 5000

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Rockwell Automation screw type terminal block with embedded CJC thermistors kit in a pack of 1 piece.

14 I/O pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy