Omron CP1W Series I/O Unit for Use with CP2E Controller

Subtotal (1 unit)*

€180.59

(exc. VAT)

€222.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€180.59

*price indicative

RS Stock No.:
265-4985
Distrelec Article No.:
301-36-722
Mfr. Part No.:
CP1W-8ET
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

I/O Expansion Unit

Product Type

I/O Unit

Series

CP1W

For Use With

CP2E Controller

Standards/Approvals

RoHS

Hazardous Area Certification

No

Communication Protocol

I/O

COO (Country of Origin):
NL
The Omron product is a I/O Expansion unit. Micro PLC designed to support data collection and machine to machine communication. Network model features Ethernet connectivity.

Operating temperature range from -20 °C to 60 °C

Battery-free operation and backup reduce maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy