Siemens Data Acquisition Adapter for Use with PROFIBUS

Subtotal (1 unit)*

€963.82

(exc. VAT)

€1,185.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€963.82

*price indicative

RS Stock No.:
265-8756
Mfr. Part No.:
6GK1503-2CB00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Data Acquisition Adapter

Accessory Type

Optical Link Module

For Use With

PROFIBUS

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Siemens PROFIBUS OLM/G11 V4.0 is optical link module with 1 RS 485 and 1 glass Fiber optic cable Interface having 2 BFOC sockets with signalling contact and test port.

Transfer rate with PROFIBUS 9.6 kbit/s to 12 Mbit/s

IP40 protection class IP

Note

Component is not approved for use in ex zones.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy