Siemens Connecting Cable for Use with ET 200
- RS Stock No.:
- 265-8828
- Mfr. Part No.:
- 6XV18015AH30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€84.84
(exc. VAT)
€104.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.84 |
*price indicative
- RS Stock No.:
- 265-8828
- Mfr. Part No.:
- 6XV18015AH30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Cable | |
| For Use With | ET 200 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Cable | ||
For Use With ET 200 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Robust power connecting cable M12-180/M12-180 is a flexible connection cable with 4-wires. It is IP69 protected class. This power cable is used for power supply of the ET 200. It is pre-assembled cable with M12 plug and M12 socket.
A-coded
Continuous current of the power lines 4.5 A
Silicon-free
Related links
- Siemens Connecting Cable for use with TD500 - 3VA
- Siemens Connecting Cable Cable For Use With HMI Mobile Panel (Mpi/Profibus) PLC Siemen S7
- Siemens Connecting Cable Cable For Use With HMI Mobile Panel (Profinet) PLC Siemen S7
- Siemens Connecting Cable 10 m PLC SIMATIC S7-1500H
- Siemens Connecting Cable Cable For Use With HMI KTPX00(F)
- Siemens Connecting Cable for use with Circuit Breaker 3RV1
- Siemens Connecting Cable for use with RCD820, 3VA2
- Siemens Connecting Cable for use with Motor Circuit Breaker
