Wachendorff HD67xxx Series Repeater for Use with CAN Open

Subtotal (1 unit)*

€247.78

(exc. VAT)

€304.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 16 November 2026
  • Plus 5 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€247.78

*price indicative

RS Stock No.:
267-5589
Mfr. Part No.:
HD67117
Manufacturer:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Accessory Type

Repeater Unit

Product Type

Repeater

Series

HD67xxx

For Use With

CAN Open

Hazardous Area Certification

No

Standards/Approvals

RoHS

Communication Protocol

I/O

COO (Country of Origin):
IT
The Wachendorff repeaters solve your line extension problems and are ideal for galvanic isolation. They are suitable for use in motors and devices with electromagnetic interference. Suitable as a repeater in the following bus protocols CAN 2.0A & 2.0B, CANopen, DeviceNet, and corresponds to the generic standard ISO 11898. Internal data processing is carried out using a 16-bit microprocessor. Programming the transmission rate on two sides is basically possible, with the maximum transmission rate being 1 Mbps at 25 meters. Several devices can be inserted in the same network. The DIN rail mounting and the plug-in screw terminals ensure quick and safe installation and problem-free wiring of the device.

Intended for professional use

Enables expansion of a line segment

Galvanic isolation of the CAN branches

Extension of the number of nodes

Different transmission rates at CAN branches

Protocol independent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy