Anybus Gateway Server for Use with PLC Systems
- RS Stock No.:
- 267-8033
- Mfr. Part No.:
- ABC4091-A
- Manufacturer:
- Anybus
Subtotal (1 unit)*
€765.60
(exc. VAT)
€941.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €765.60 |
*price indicative
- RS Stock No.:
- 267-8033
- Mfr. Part No.:
- ABC4091-A
- Manufacturer:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Gateway Server | |
| Accessory Type | Communication GateWay | |
| For Use With | PLC Systems | |
| IP Rating | IP20 | |
| Standards/Approvals | WEE, UL, RoHS, IEC 60068-2, EN 61000-6-2, CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Gateway Server | ||
Accessory Type Communication GateWay | ||
For Use With PLC Systems | ||
IP Rating IP20 | ||
Standards/Approvals WEE, UL, RoHS, IEC 60068-2, EN 61000-6-2, CE | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
The Anybus PROFIBUS DP device is an industrial protocol gateway that allows you to seamlessly transfer data between PLC control systems over EtherCAT and PROFIBUS networks. The Anybus communicators are designed to ensure reliable, secure, and high-speed data transfer between different industrial Ethernet and Fieldbus networks.
Latest security features
Easy start up
Related links
- Anybus Gateway Server for Use with PLC Systems
- Anybus Anybus Communicator Series Gateway Server for Use with PLC Systems
- Anybus Anybus X-gateway Series Gateway Server for Use with PLC Systems
- Anybus CP1 ModBus/TCP Adapter for Use with PLC Systems
- Anybus ABC4092 Series PLC Accessory for Use with Modbus RTU Control Systems
- Anybus ABC4024 Series PLC Accessory for Use with Modbus RTU Control Systems
- Anybus ABC3210 Series PLC Accessory for Use with Modbus RTU Control Systems
- Anybus ABC4028 Series PLC Accessory for Use with Modbus RTU Control Systems
