Anybus ABC4092 Series Converter for Use with Modbus RTU Control Systems
- RS Stock No.:
- 642-829
- Mfr. Part No.:
- ABC4092-A
- Manufacturer:
- Anybus
Subtotal (1 unit)*
€698.40
(exc. VAT)
€859.03
(inc. VAT)
- Shipping from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | €698.40 |
*price indicative
- RS Stock No.:
- 642-829
- Mfr. Part No.:
- ABC4092-A
- Manufacturer:
- Anybus
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Converter | |
| Accessory Type | Modbus Communication Module | |
| Series | ABC4092 | |
| For Use With | Modbus RTU Control Systems | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 61010-2-201, UL 61010-1, UL, RoHS, KC, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 55032 Class A, EN 55016-2-3 Class A, EMC, CSA C22.2 No. 61010-2-201, CSA C22.2 No. 61010-1, CE, Waste Certification (WEEE) | |
| Communication Protocol | PROFINET, Modbus TCP, Modbus RTU, Ethernet/IP, EtherCAT | |
| Supply Voltage | 12V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Converter | ||
Accessory Type Modbus Communication Module | ||
Series ABC4092 | ||
For Use With Modbus RTU Control Systems | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 61010-2-201, UL 61010-1, UL, RoHS, KC, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 55032 Class A, EN 55016-2-3 Class A, EMC, CSA C22.2 No. 61010-2-201, CSA C22.2 No. 61010-1, CE, Waste Certification (WEEE) | ||
Communication Protocol PROFINET, Modbus TCP, Modbus RTU, Ethernet/IP, EtherCAT | ||
Supply Voltage 12V dc, 30V dc | ||
- COO (Country of Origin):
- SE
Related links
- Anybus ABC3310 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4024 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC3210 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4027 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4026 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4025 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4028 Series Converter for Use with Modbus RTU Control Systems
- Anybus Communication Module for use with Ethernet Based Control Systems
