Allen Bradley 1485A Series Connector for Use with DeviceNet
- RS Stock No.:
- 268-7012
- Mfr. Part No.:
- 1485A-CXR5-D5
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€61.32
(exc. VAT)
€75.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.32 |
*price indicative
- RS Stock No.:
- 268-7012
- Mfr. Part No.:
- 1485A-CXR5-D5
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Connector | |
| Accessory Type | Connection Head | |
| Series | 1485A | |
| For Use With | DeviceNet | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Connector | ||
Accessory Type Connection Head | ||
Series 1485A | ||
For Use With DeviceNet | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation bulkhead is designed for 250 V, 4A rating. It has pin type gold contacts with protective conductor.
IP67 protection degree
Operating temperature of -20 degree Celsius
Related links
- Allen Bradley 1485A Series Terminating Resistor for Use with DeviceNet Products
- Allen Bradley 1485A Series End Cap for Use with Flat Cable
- Allen Bradley Colour Sensor White LED 60 mm 100 mA IO-Link IP67 30V
- Allen Bradley Colour Sensor White LED 150 mm 100 mA IO-Link IP67 30V
- Allen Bradley Colour Sensor White LED 32 mm 100 mA IO-Link IP69 30V
- Allen Bradley Background Reflection Distance Sensor 60 → 5000 mm IP67 IP69K
- Allen Bradley Through Beam Photoelectric Sensor PNP, IP67
- Allen Bradley 1485P Series Connector for Use with DeviceNet Products
