Anybus Communication Module Ethernet/IP for use with EtherNet/IP Based Control Systems
- RS Stock No.:
- 270-8539
- Mfr. Part No.:
- ABC3107-A
- Manufacturer:
- Anybus
Subtotal (1 unit)*
€772.80
(exc. VAT)
€950.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €772.80 |
*price indicative
- RS Stock No.:
- 270-8539
- Mfr. Part No.:
- ABC3107-A
- Manufacturer:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Communication Module | |
| Output Type | Ethernet/IP | |
| Mount Type | DIN Rail | |
| For Use With | EtherNet/IP Based Control Systems | |
| Width | 27mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-4-5, IEC 60068-2-14 Nb, EN 61000-4-2, EN 61000-4-3, CE 2014/30/EU, EN 61000-4-6, IEC 60068-2-30 Db, ODVA, IEC 60068-2-2 Bb, IEC 60068-2-78 Cab, EN 55032, IEC 60068-2-1 Ab, EN 61000-6-4, EN 61000-4-4, KC R-R-ABJ-Communicator (PENding for EtherCAT MainDevice), UL CULUSfile number E214107 | |
| Depth | 144mm | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Communication Module | ||
Output Type Ethernet/IP | ||
Mount Type DIN Rail | ||
For Use With EtherNet/IP Based Control Systems | ||
Width 27mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-4-5, IEC 60068-2-14 Nb, EN 61000-4-2, EN 61000-4-3, CE 2014/30/EU, EN 61000-4-6, IEC 60068-2-30 Db, ODVA, IEC 60068-2-2 Bb, IEC 60068-2-78 Cab, EN 55032, IEC 60068-2-1 Ab, EN 61000-6-4, EN 61000-4-4, KC R-R-ABJ-Communicator (PENding for EtherCAT MainDevice), UL CULUSfile number E214107 | ||
Depth 144mm | ||
- COO (Country of Origin):
- SE
The Anybus Communicator and connecting EtherCAT subordinate devices to EtherNet or IP based control systems has never been easier. The communicator provides reliable and high speed data transfer and making it perfect for applications that require large amounts of data to be transferred quickly. Thanks to its intuitive web interface and drag and drop functionality, configuring the communicator is fast and straight forward. Furthermore, you have peace of mind knowing that the communicator is built with proven and trusted Anybus technology. With the Anybus communicator scanning for EtherCAT devices is a simple and hassle free process which allowing you to save time and focus on more important tasks.
Easy start up
Instant data transfer
Excellent performance
Latest security features
Robust and compact housing
CE and UL tested and certified
Related links
- Anybus Communication Module for use with Ethernet Based Control Systems
- Anybus Communication Module Profibus for use with PROFIBUS Based Control Systems
- Anybus Communication Module PROFINET for use with PROFINET Based Control Systems
- Anybus Communication Module Digital for use with PROFIBUS Based Control Systems
- Siemens Communication Module 3RW5 Series Communication Module for Use with Ethernet/IP
- Socomec Communication Module Ethernet for use with DIRIS A40 DIRIS A41
- Pilz 772137 Series Ethernet IP Communication Module, 24V dc
- JM CONCEPT LINE Series Ethernet IP Communication Module 90 V ac 240 V dc
