Siemens CM Series Adapter
- RS Stock No.:
- 275-1795
- Mfr. Part No.:
- 6MF2882-0AA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€356.08
(exc. VAT)
€437.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €356.08 |
*price indicative
- RS Stock No.:
- 275-1795
- Mfr. Part No.:
- 6MF2882-0AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Series | CM | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Series CM | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
- COO (Country of Origin):
- IN
The Siemens CM-8820 CT-ADAPTER features a plastic enclosure.
Standard rail mounting
Screw connection
Plug in terminal blocks
IP40 protection class
Related links
- Siemens I/O Module CM
- Carel CM Series Alarm, 12V
- ABB CM Series Current Transformer 500 A 50mm Bore
- SMC Cylinder Repair Kit CM-C032B to fit 32 mm
- SMC Cylinder Repair Kit CM-L020B to fit 20 mm
- SMC Cylinder Repair Kit CM-L032B to fit 32 mm
- Siemens CM 1542-5 Series Communication Module for Use with PROFIBUS
- Siemens CM PTP Series Communication Module for Use with Rs485 RS232
