Schneider Electric CANopen Series Connecting Cable for Use with Variable Speed Drives
- RS Stock No.:
- 276-2393
- Mfr. Part No.:
- TSXCANCA50
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€393.26
(exc. VAT)
€483.71
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.26 |
*price indicative
- RS Stock No.:
- 276-2393
- Mfr. Part No.:
- TSXCANCA50
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | CANopen | |
| For Use With | Variable Speed Drives | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60332-1, RoHS-Richtlinie für China, EU-RoHS-Richtlinie | |
| Communication Protocol | CANopen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series CANopen | ||
For Use With Variable Speed Drives | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60332-1, RoHS-Richtlinie für China, EU-RoHS-Richtlinie | ||
Communication Protocol CANopen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric ANopen cable is a low smoke, zero halogen and flame-retardant cable, an accessory of variable speed drive. It is compatible for Altivar 32 communication buses and networks. It is suitable for used in material handling, hoisting, wood machines, process machines etc.
Resistant to hydrocarbons, industrial oils, detergents, solder splashes
Sustainable
Related links
- Schneider Electric CANopen Series Connecting Cable for Use with Variable Speed Drives
- Schneider Electric CANopen Series Connecting Cable for Use with CANopen Bus
- Schneider Electric CANopen Series PLC Cable for Use with CANopen Bus
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drives (ATV340ATV950)
- Lovato Keypad Display VLB Series Keypad for Use with VLB3 Variable Speed Drives
- Lovato Cover VLB Series Bracket for Use with VLB3 Variable Speed Drives
- Lovato CAN Open Module VLB Series Communication Module for Use with VLB3 Variable Speed Drives
- Lovato Logic Module VLB Series Communication Module for Use with VLB3 Variable Speed Drives
