Schneider Electric LMC Series Controller for Use with LMC201

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
276-9251
Mfr. Part No.:
LMC201CAA10000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Controller

Product Type

Controller

Series

LMC

For Use With

LMC201

IP Rating

IP20

Hazardous Area Certification

CE, CSA, cULus, EAC

Standards/Approvals

CSA C22.2 Nr. 14, EN/IEC 61131-2, UL 508, CSA C22.2 No 142

Communication Protocol

Ethernet

Supply Voltage

24V dc

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Green premium certified

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy