Schneider Electric MTN6502 Series Interface Module
- RS Stock No.:
- 276-9318
- Mfr. Part No.:
- MTN6502-0105
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€371.51
(exc. VAT)
€456.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.51 |
*price indicative
- RS Stock No.:
- 276-9318
- Mfr. Part No.:
- MTN6502-0105
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | IP Interface | |
| Product Type | Interface Module | |
| Series | MTN6502 | |
| IP Rating | IP20 | |
| Standards/Approvals | EMV Direktive EN 50491-3 EN 50491-5-2 EN 50491-5-3 EN 61000-6-2 EN 61000-6-3 EN 50581:2012 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type IP Interface | ||
Product Type Interface Module | ||
Series MTN6502 | ||
IP Rating IP20 | ||
Standards/Approvals EMV Direktive EN 50491-3 EN 50491-5-2 EN 50491-5-3 EN 61000-6-2 EN 61000-6-3 EN 50581:2012 | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Spacelogic KNX IP DIN Rail Interface with a Spacelogic KNX IP Interface is an interface between IP and KNX. You can access the KNX Bus from every point of your LAN. The device supports KNX Security which can be enabled in ETS.
Toxic heavy metal free
Sustainable
Related links
- Schneider Electric MTN6502 Series Interface Module
- Schneider Electric LV Series Interface Module, 1.6kA
- Schneider Electric Advantys STB Series Interface Module
- Schneider Electric Advantys STB Series Interface Module, 430mA
- Schneider Electric Modicon TM Series Interface Module 500mA
- Schneider Electric Modicon TM Series Interface Module Screw, 500mA
- Schneider Electric Modicon STB Distributed I/O Solution Series Interface Module for Use with IP20 Distributed I/Os
- Schneider Electric STB Series Interface Module for Use with STB Series
