WAGO Interface Module 750 5V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
279-3018
Mfr. Part No.:
750-651
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Interface Module

Module Type

750-651

Mount Type

DIN Rail

Interface Type

TTY

Maximum Supply Voltage

5V dc

Number of I/Os

8

Maximum Operating Temperature

55°C

Standards/Approvals

UL, KC, EAC, CE

Depth

69.8mm

Width

12mm

Series

750

Length

1000m

The WAGO Serial TTY Interface connects to any device equipped with a 20 mA current interface. This interface is passive both at the sending and at the receiving end. It can be connected with active, semi-active or passive (with external power source) subscribers. The module communicates with the control unit via the fieldbus coupler. The TTY interface guarantees high interference immunity via electrical isolation and driven loop current.

DIN 35 rail mount

light grey in colour

IP20 protection