Festo NEBC Series Connecting Cable

Subtotal (1 unit)*

€70.91

(exc. VAT)

€87.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.91

*price indicative

RS Stock No.:
281-2413
Mfr. Part No.:
NEBC-M12G5-ES-5-LE5-CO
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Connecting Cable

Product Type

Connecting Cable

Series

NEBC

IP Rating

IP65, IP67

Standards/Approvals

EU RoHS Directive, RoHS

Supply Voltage

30V dc

COO (Country of Origin):
DE
The Festo Connecting cable is designed for protocols CANopen and DeviceNet, providing compatibility with these communication standards. It features two inscription label holders, allowing for clear identification or labelling of the cable. The frequency o

RoHS compliant

IP66 and IP67 degree of protection

VDMA24364 B2 L LABS conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy