Phoenix Contact CES Series Cover Holder for Use with Heavy Duty Industrial Connectors
- RS Stock No.:
- 282-4650
- Mfr. Part No.:
- 0801647
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€14.14
(exc. VAT)
€17.39
(inc. VAT)
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.14 |
*price indicative
- RS Stock No.:
- 282-4650
- Mfr. Part No.:
- 0801647
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Frame | |
| Product Type | Cover Holder | |
| Series | CES | |
| For Use With | Heavy Duty Industrial Connectors | |
| IP Rating | IP54 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | DNV Approval ID: TAE00003VJ | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Frame | ||
Product Type Cover Holder | ||
Series CES | ||
For Use With Heavy Duty Industrial Connectors | ||
IP Rating IP54 | ||
Hazardous Area Certification NO | ||
Standards/Approvals DNV Approval ID: TAE00003VJ | ||
- COO (Country of Origin):
- PL
The Phoenix Contact snap on frame.
Can also be used for standard panel cutouts for heavy duty industrial connectors
Related links
- Phoenix Contact CES Series Galvanised Steel Cover Plate for Use with B10 x 99 mm x 57 mm
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
