Murrelektronik Limited 9000-41000 Series Device Plug Link for Use with Mico Pro
- RS Stock No.:
- 285-5866
- Mfr. Part No.:
- 9000-41000-0000003
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€14.03
(exc. VAT)
€17.26
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.03 |
*price indicative
- RS Stock No.:
- 285-5866
- Mfr. Part No.:
- 9000-41000-0000003
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Accessory Type | Device Plug Link | |
| Product Type | Device Plug Link | |
| Series | 9000-41000 | |
| For Use With | Mico Pro | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Accessory Type Device Plug Link | ||
Product Type Device Plug Link | ||
Series 9000-41000 | ||
For Use With Mico Pro | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
The Murrelektronik Limited Mico Pro endless plug in link used with MICO intelligent power distribution modules.
Easy to use
Related links
- Murrelektronik Limited 9000-41000 Series Device Plug Link for Use with Mico Pro
- Murrelektronik Limited 9000-41000 Series Device Plug Link
- Murrelektronik Limited 9000-41000-0002206 9000-41000 Series DIN Rail Terminal Block Black 0.2mm²
- Murrelektronik Limited Mico Pro 9000 Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited Mico Pro Circuit Breaker
- Murrelektronik Limited Mico Pro Link Module for use with Circuit Breaker
- Murrelektronik Limited Mico Pro Distribution Block for use with Circuit Breaker
- Murrelektronik Limited Mico Pro Cover for use with MICO intelligent power distribution modules
