Siemens RVP211 Series Controller

Subtotal (1 unit)*

€1,252.96

(exc. VAT)

€1,541.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,252.96

*price indicative

RS Stock No.:
287-8764
Mfr. Part No.:
RVP211.0 / BPZ:RVP211.0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Controller

Accessory Type

Temperature Control

Series

RVP211

Hazardous Area Certification

No

Standards/Approvals

No

Supply Voltage

230V ac

RoHS Status: Not Applicable

COO (Country of Origin):
CH
The Siemens heating controller versatile heating controller designed for use in residential or smaller non-residential buildings that have their own heat generating plant. It offers weather-compensated flow temperature control with or without room temperature influence or room temperature control. With the heating controller, you can control three-position or two-position actuators, direct control of the burner, and even control of the circulating pump and d.h.w. heating. It also features analog operating elements for easy use by the end-user.

Versatile heating controller for residential or smaller non-residential buildings

Weather-compensated flow temperature control with or without room temperature influence

Control of three-position or two-position actuators, burner, circulating pump, and d.h.w. heating

Analog operating elements for easy end-user control

Ideal for heating zones with their own heat generating equipment and own d.h.w. heating

Compatible with radiator, convector, underfloor and ceiling heating systems, as well as radiant panels

Provides room temperature-dependent quick setback and boost heating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy