Schneider Electric Twido Series Serial Modbus for Use with Twido Programmable Controller, Modicon M238 Logic Controller

Subtotal (1 unit)*

€96.75

(exc. VAT)

€119.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.75

*price indicative

RS Stock No.:
288-2237
Mfr. Part No.:
TWDXCAT3RJ
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Serial Modbus

Accessory Type

Serial Modbus

Series

Twido

For Use With

Twido Programmable Controller, Modicon M238 Logic Controller

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

Modbus

COO (Country of Origin):
ID
The Schneider Electric serial link tap junction box is a crucial accessory for connecting PLC Twido systems, ensuring smooth communication and data transfer. Its compatibility with Modicon M238 logic controllers and Twido programmable controllers makes it an essential component for automation systems.

Allows for easy connection of PLC Twido systems with 2 RJ45 connectors

Specifically designed for RS485 serial link applications

Supports prepolarised lines with 2 R 620 Ohm for optimal performance

Can be mounted on 35 mm symmetrical DIN rail for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy