Omron CP1W Series Adapter for Use with CP1H-X/XA/Y, CP1L-L14/L20/M30/M40/M60
- RS Stock No.:
- 288-3209
- Distrelec Article No.:
- 302-28-684
- Mfr. Part No.:
- CP1W-EIP61
- Manufacturer:
- Omron
Subtotal (1 unit)*
€338.51
(exc. VAT)
€416.37
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €338.51 |
*price indicative
- RS Stock No.:
- 288-3209
- Distrelec Article No.:
- 302-28-684
- Mfr. Part No.:
- CP1W-EIP61
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Series | CP1W | |
| For Use With | CP1H-X/XA/Y, CP1L-L14/L20/M30/M40/M60 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Series CP1W | ||
For Use With CP1H-X/XA/Y, CP1L-L14/L20/M30/M40/M60 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Omron high performing programmable controller with embedded Ethernet features advanced capabilities for high-precision positioning control, including pulse output for two axes and high-speed counters for single-phase operation across four axes. It incorporates six built-in interrupt inputs, enhancing processing speed for instructions and system performance. With two serial communication ports, users can select option boards for either RS-232C or RS-485 communications, adding versatility to connectivity options.
Can be used for the CP1W series Unit
LCD displays and settings
Related links
- Omron CP1W Series PLC I/O Module for Use with Omron Electronics SYSMAC CP1H/CP1L
- Omron CP1W Series Option Board for Use with SYSMAC CP1H Series, SYSMAC CP1L Series
- Omron CP1W Series Option Board for Use with SYSMAC CP1L Series, SYSMAC CP1H Series
- Omron CP1W Series PLC Expansion Module for Use with CP1L Series, CP1H Series
- Omron CP1W Series PLC Expansion Module for Use with CP1H Series, CP1L Series
- Omron CP1W Series Platinum Resistance Temperature Sensor for Use with CP1H Series, CP1L Series
- Omron CP1W Series PLC I/O Module for Use with CP1L CPU Unit
- Omron CP1W Series PLC Cable for Use with CP1W Series
