Mitsubishi Electric Communication Module for use with CC Link Controller Network
- RS Stock No.:
- 455-6901
- Mfr. Part No.:
- QJ61BT11N
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€356.93
(exc. VAT)
€439.02
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €356.93 |
*price indicative
- RS Stock No.:
- 455-6901
- Mfr. Part No.:
- QJ61BT11N
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Communication Module | |
| For Use With | CC Link Controller Network | |
| Depth | 90mm | |
| Standards/Approvals | cUL, CE, UL | |
| Width | 27.4mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Communication Module | ||
For Use With CC Link Controller Network | ||
Depth 90mm | ||
Standards/Approvals cUL, CE, UL | ||
Width 27.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
CC-Link Network Master/Local Station
CC-Link (Control and Communication Link) is a network used for connecting PLC systems and remote devices (e.g. Digital I/O, variable speed drives, etc.) on one cable. CC-Link gives fast, deterministic performance with communication speeds up to 10Mbps. Flexible network construction allows the user to place field devices where they are needed and CC-Link can be extended up to 1200 metres without repeaters. Standby master function allows other CC-Link PLC stations to take over network control if the master fails, giving greater redundancy and availability.
Maximum transient data size (message) 480 words per station
Excellent for connecting Mitsubishi equipment together
Simple set-up, no programming needed with Mitsubishi Q Series
Wide variety of remote devices available
Allows PLC to PLC communication
Robust protocol with built in redundancy
Mitsubishi Q Series Communication Modules & Programming
Depth: 90.3 mm, Height: 98 mm, Width 27.4 mm for the RS232 Serial Communication Modules and CC-Link Network Master/Local Station.
Related links
- Mitsubishi Electric Communication Module for use with FX Series
- Mitsubishi Electric Communication Module DC Remote for use with iQ FX3 PLC, iQ FX3U PLC
- Mitsubishi Electric Communication Module DC for use with iQ FX5 PLC, iQ FX5U PLC
- Mitsubishi Electric Communication Module for use with iQ FX3U PLC, iQ FX3 PLC
- Mitsubishi Electric FX5 Series Communication Module for Use with FX5U CPU Module, FX5UC CPU Module
- Mitsubishi Electric FX5 Series Communication Module for Use with FX5UC CPU Module, FX5U CPU Module
- Schneider Electric Modicon TM5 Series Communication Module for Use with Logic Controller, Motion Controller
- Texas Instruments TCAN10 Controller Area Network Evaluation Module TCAN1042D Evaluation Module for TI CAN Transceiver
