Schneider Electric Modicon TM Series Communication Module for Use with Logic Controller, Motion Controller
- RS Stock No.:
- 220-8715
- Mfr. Part No.:
- TM5NCO1K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€389.48
(exc. VAT)
€479.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €389.48 |
*price indicative
- RS Stock No.:
- 220-8715
- Mfr. Part No.:
- TM5NCO1K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | CAN Open Communication Module | |
| Product Type | Communication Module | |
| Series | Modicon TM | |
| For Use With | Logic Controller, Motion Controller | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA C22.2 No 142, CSA C22.2 No 213, IEC 61131-2, UL 508 | |
| Communication Protocol | CANopen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type CAN Open Communication Module | ||
Product Type Communication Module | ||
Series Modicon TM | ||
For Use With Logic Controller, Motion Controller | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA C22.2 No 142, CSA C22.2 No 213, IEC 61131-2, UL 508 | ||
Communication Protocol CANopen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric communication module is flexible and scalable, designed for complex machines.
Current consumption 300 mA
Power dissipation 1.5 W
Colour White
Related links
- Schneider Electric Modicon TM Series Analogue Input Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon TM Series Analogue Input Module for Use with Motion Controller, Logic Controller
- Schneider Electric Modicon M258 Series Analogue Input Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon TM Series PLC Expansion Module for Use with Modicon LMC058 Motion Controller
- Schneider Electric Modicon TM Series Interface Module for Use with Motion Controller
- Schneider Electric Modicon TM Series Logic Controller
- Schneider Electric Modicon TM Series Digital Output Module for Use with Motion Controller PacDrive
- Schneider Electric Modicon TM Series Logic Controller Digital Input Transistor Output
