Siemens SIMATIC S7-200 Series Series PLC I/O Module for Use with SIMATIC S7-200 Series, Digital
- RS Stock No.:
- 468-5778
- Mfr. Part No.:
- 6ES7222-1BD22-0XA0
- Manufacturer:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 468-5778
- Mfr. Part No.:
- 6ES7222-1BD22-0XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | PLC I/O Module | |
| Series | SIMATIC S7-200 Series | |
| Number of Outputs | 4 | |
| Output Type | Digital | |
| For Use With | SIMATIC S7-200 Series | |
| Dimensions | 80 x | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC I/O Module | ||
Series SIMATIC S7-200 Series | ||
Number of Outputs 4 | ||
Output Type Digital | ||
For Use With SIMATIC S7-200 Series | ||
Dimensions 80 x | ||
RoHS Status: Exempt
Siemens SIMATIC S7-200 Series PLC I/O Module, 4 Digital Outputs, 5A Output Current - 6ES7222-1BD22-0XA0
This PLC I/O Module is designed for the SIMATIC S7-200 Series, providing reliable digital output capabilities. With a compact size of 80 x 45 x 62 mm, it features four digital outputs that operate at a current of 5A per channel. This module is ideal for various industrial applications, ensuring seamless integration into your automation systems.
Features & Benefits
• Four digital outputs facilitate efficient control and monitoring
• Rated output current of 5A supports robust performance
• Compatible with SIMATIC S7-200 Series for versatile usage
• Maximum cable length of 500m allows flexible installations
• Isolation tested with 500V AC ensures safety and reliability
• Plug-in I/O terminals simplify installation and maintenance
• Rated output current of 5A supports robust performance
• Compatible with SIMATIC S7-200 Series for versatile usage
• Maximum cable length of 500m allows flexible installations
• Isolation tested with 500V AC ensures safety and reliability
• Plug-in I/O terminals simplify installation and maintenance
Applications
• Utilised in industrial automation for precise device management
• Effective with the S7-22X CPU for enhanced functionality
• Ideal for controlling equipment with inductive and resistive loads
• Suitable for requiring robust digital control solutions
• Effective with the S7-22X CPU for enhanced functionality
• Ideal for controlling equipment with inductive and resistive loads
• Suitable for requiring robust digital control solutions
What are the operational voltage limits for the outputs?
The output voltage for a signal 1 must be a minimum of 20V DC, with a rated value set at 24V DC within an acceptable range of 20.4V to 28.8V.
How can this module contribute to automation tasks in various environments?
It operates effectively in environments ranging from 0 to 55 °C, maintaining a total current of up to 20A, making it suitable for diverse industrial conditions.
Is there any short-circuit protection for this I/O module?
This model does not have short-circuit protection but is designed with a limitation for inductive shutdown voltage to L+ at -48V.
What is the significance of potential separation in the digital outputs?
Potential separation increases safety by isolating the channels in groups of one, ensuring that faults in one output do not affect others, thereby enhancing operational stability.
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Related links
- Siemens SIMATIC S7-200 Series PLC Cable for Use with 6ES Series
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Counting Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series PLC Power Supply for Use with S7-1500 Backplane
