Mitsubishi Electric FX3U Series PLC Expansion Module for Use with FX3U Series
- RS Stock No.:
- 705-4912
- Mfr. Part No.:
- FX3U-232ADP/MB
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€197.56
(exc. VAT)
€243.00
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.56 |
*price indicative
- RS Stock No.:
- 705-4912
- Mfr. Part No.:
- FX3U-232ADP/MB
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | PLC Expansion Module | |
| Product Type | PLC Expansion Module | |
| Series | FX3U | |
| For Use With | FX3U Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cUL, UL | |
| Supply Voltage | 5V dc | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type PLC Expansion Module | ||
Product Type PLC Expansion Module | ||
Series FX3U | ||
For Use With FX3U Series | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cUL, UL | ||
Supply Voltage 5V dc | ||
- COO (Country of Origin):
- JP
Communication Modules
Six communication modules for use with FX3U PLCs. The ADP modules fit on to the left hand side of the base unit while the BD modules clip into the front left corner of the base unit. The RS232 interfaces can be used for applications such as communication with a PC, printer or bar code reader while the RS422 interfaces provide a second programming port which enables an operator panel (HMI) and a programming PC to be connected at the same time. The RS 485 interfaces allow networking of FX PLCs and a simple way of connecting to Mitsubishi inverter drives using the built-in protocol instructions. The USB BD module offers connectivity to PCs via USB for programming purposes.
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Note
The ADP modules fit on the left-hand side of FX3U base units and require one of the following modules to connect to the PLC: FX3U-232-BD (539-0869), FX3U-422-BD (539-0875), FX3U-485-BD (539-0881), FX3U-USB-BD (539-0897), FX3U-CNV-BD (539-0904)
A maximum of two ADP communications modules or one ADP and one BD communications modules can be fitted at any one time to a base unit. Supply voltage is taken from PLC base unit.
A maximum of two ADP communications modules or one ADP and one BD communications modules can be fitted at any one time to a base unit. Supply voltage is taken from PLC base unit.
Related links
- Mitsubishi Electric FX3U Series PLC Expansion Module for Use with FX3U Series
- Mitsubishi Electric FX3U Series Series PLC I/O Module for Use with FX3U Series
- Mitsubishi Electric FX3U Series PLC I/O Module for Use with FX3GPLC
- Mitsubishi Electric PLC I/O Module for use with FX3U Series
- Mitsubishi Electric FX3U Series PLC I/O Module for Use with MELSEC FX Series
- Mitsubishi Electric FX3U Series PLC Power Supply for Use with MELSEC Series
- Mitsubishi Electric FX2N Series PLC Expansion Module for Use with FX3U Series
- Mitsubishi Electric MELSEC FX Series PLC I/O Module for Use with MELSEC FX Series
