Allen Bradley Micro800 Series PLC Cable for Use with PanelView 200 - 1000

Subtotal (1 unit)*

€58.99

(exc. VAT)

€72.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.99

*price indicative

RS Stock No.:
714-0120
Mfr. Part No.:
2711C-CBL-UU02
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

PLC Cable

Accessory Type

Cable

Series

Micro800

For Use With

PanelView 200 - 1000

IP Rating

IP20

Standards/Approvals

cULus, CE

Hazardous Area Certification

Group A, Class 1, B, C, Div 2, D

Communication Protocol

I/O

RoHS Status: Exempt

COO (Country of Origin):
SG

PanelView Component Terminals


All PanelView Component models have RS-232 and RS-422/RS-485 ports to communicate over serial networks to MicroLogix and SLC series controllers. The C600 and C1000 models offer an additional Ethernet port supporting Ethernet communication. The design software resides in the terminals which eliminates software installation on the PC.

Optimized for communication with MicroLogix or SLC500 controllers via DF1, DH-485

Ethernet enabled option supporting simplified MicroLogix or SLC500 connectivity

Integrated mounting clips for easy panel mounting

Upload and download groups of data or parameter settings with basic recipe capability

Design software is on the PanelView Component operator interface so there's no need to install software on the PC

Allen Bradley HMI Terminals


PanelView HMI terminals are panel-mount graphic display devices that offer keypad or touch screen operator input choices. Display sizes range from 2-inch, 3-inch, 6-inch to 10-inch flat panels in TFT-color, STN-colour, or monochrome.Multivendor communication supported for Modbus, Modbus/TCP, and Siemens MPI devices. In addition, every PanelView Component terminal has two USB ports for transferring configuration files or updating firmware.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy