Allen Bradley Memory for Use with MicroLogix 1400 Series
- RS Stock No.:
- 714-0127
- Mfr. Part No.:
- 1766-MM1
- Manufacturer:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-0127
- Mfr. Part No.:
- 1766-MM1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Memory Module | |
| For Use With | MicroLogix 1400 Series | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Memory Module | ||
For Use With MicroLogix 1400 Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
Related links
- Allen Bradley 1766 Series PLC I/O Module for Use with MicroLogix 1400 Series
- Allen Bradley 1766 Series PLC I/O Module for Use with MicroLogix 1400 Series Relay 240 V ac
- Allen Bradley Memory for Use with SLC 5/03 SLC 5/05
- Allen Bradley Memory Card Memory Card For Use With HMI PanelView Plus
- Socomec Switch Disconnector Shaft 320 mm, 1400 Series
- Socomec Switch Disconnector Shaft 200 mm, 1400 Series
- Socomec Shaft Switch Disconnector Shaft 250 mm, 1400 Series
- Allen Bradley PLC I/O Module 1766 Digital 24V dc
