Omron DRT2 Series PLC Expansion Module for Use with DRT2 Series
- RS Stock No.:
- 746-3089
- Mfr. Part No.:
- DRT2-ID16TA-1
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€680.54
(exc. VAT)
€837.06
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €680.54 |
*price indicative
- RS Stock No.:
- 746-3089
- Mfr. Part No.:
- DRT2-ID16TA-1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC Expansion Module | |
| Accessory Type | PLC Expansion Module | |
| Series | DRT2 | |
| For Use With | DRT2 Series | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | cULus, CE | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC Expansion Module | ||
Accessory Type PLC Expansion Module | ||
Series DRT2 | ||
For Use With DRT2 Series | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals cULus, CE | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- CN
32 Transistor Remote I/O Terminals with 3-tier Terminal Blocks
A smart slave with a 3-tier terminal block that means wiring locations are easy to understand with no sharing of terminals
Easy wiring with no sharing of terminals
Easy-to-understand wiring locations
No relay terminal block terminals required
Detachable cassette-type circuit sections
Omron DRT2 Temperature Input Terminals
Related links
- Omron DRT2 Series PLC Expansion Module for Use with DRT2 Series
- Omron DRT2 Series I/O Unit for Use with DRT2 Series
- Omron DRT2 Series PLC I/O Module for Use with PLC
- Omron DRT2 Series Input Unit for Use with DeviceNet Units
- Omron DRT2 Series Terminal for Use with DeviceNet Networks
- Omron CRT1 Series I/O Unit for Use with IO Module
- Omron G70V Series PLC Expansion Module for Use with G2RV Slim I/O Relays
- Omron Componet Series Input Unit for Use with CRT1B
