Omron ZEN V2 Units Series PLC Expansion Module for Use with ZEN Series

Image representative of range

Subtotal (1 unit)*

€164.10

(exc. VAT)

€201.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€164.10

*price indicative

RS Stock No.:
746-3262
Mfr. Part No.:
ZEN-8E1DR
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

PLC Expansion Module

Product Type

PLC Expansion Module

Series

ZEN V2 Units

For Use With

ZEN Series

IP Rating

IP20

Standards/Approvals

cULus

Hazardous Area Certification

No

COO (Country of Origin):
CN

Zen CPU


Within Omron's ZEN range there are up to 4I/O to control. The basic unit is either a 10 I/O or a 20 I/O version. These basic units are available with a real time clock, an LCD screen (12 characters x 4 lines with backlight) and have 8 buttons (4 cursor and 4 operator). Each CPU can handle up to 3 expansion I/O units.

10 I/O models with 6 inputs and 4 outputs, expandable up to 34 I/O

20 I/O models with 12 inputs and 8 outputs, expandable up to 44 I/O

DC power supply units have analogue input

24Vdc and 100 to 240Vac supply voltage model options

Programming language: Ladder Diagram

Program capacity: 96 lines (3 input conditions and 1 output per line)

RTC time function: 1 to 2 mins per month accuracy

Battery life: 10 years minimum (at 25°C)

Ambient temperature range: 0 to 55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy