Siemens SIMATIC S7-300 Series Shield Connecting Element for Use with Simatic S7-300

Subtotal (1 unit)*

€33.01

(exc. VAT)

€40.60

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€33.01

*price indicative

RS Stock No.:
746-6766
Mfr. Part No.:
6ES7390-5AA00-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Shield Connection

Product Type

Shield Connecting Element

Series

SIMATIC S7-300

For Use With

Simatic S7-300

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

S7-300 Mounting Rail


Enables modules to be surface mounted

S7-300 Software, Accessory Modules and Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy