Schneider Electric Modicon M258 Series PLC I/O Module for Use with Modicon LMC058
- RS Stock No.:
- 770-2560
- Distrelec Article No.:
- 303-04-859
- Mfr. Part No.:
- TM5SE2IC01024
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€589.66
(exc. VAT)
€725.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €589.66 |
*price indicative
- RS Stock No.:
- 770-2560
- Distrelec Article No.:
- 303-04-859
- Mfr. Part No.:
- TM5SE2IC01024
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | Modicon M258 | |
| For Use With | Modicon LMC058 | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61131-2, CSA C22.2 No 213, UL 508.CSA C22.2 No 142, IEC 61131-2 CSA C22.2 No 213 UL 508CSA C22.2 No 142 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series Modicon M258 | ||
For Use With Modicon LMC058 | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61131-2, CSA C22.2 No 213, UL 508.CSA C22.2 No 142, IEC 61131-2 CSA C22.2 No 213 UL 508CSA C22.2 No 142 | ||
Modicon M258 - TM5 Counter Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All counter modules are programmed with the SoMachine software.
Modicon TM5 Counter Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Schneider Electric Modicon M258
Related links
- Schneider Electric Modicon M258 Series PLC I/O Module
- Schneider Electric Modicon M258 Series PLC Expansion Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon M258 Series Fieldbus Interface Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon M258 Series Remote Transmitter Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Digital
- Schneider Electric Modicon M258 Series PLC CPU Digital Input Digital Output
- Schneider Electric Modicon M258 Series PLC CPU for Use with Modicon M258 26-Input, Digital Input
