Login / Register to access your benefits
Recently searched

    Phoenix Contact IB IL 24/230 DOR4/W-PAC Series Terminal Block, 7.5 V dc

    Subtotal (1 unit)*

    €135.44

    (exc. VAT)

    €166.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 10 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€135.44

    *price indicative

    RS Stock No.:
    801-7504
    Mfr. Part No.:
    2861878
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Accessory Type

    Terminal Block

    Range

    IB IL

    Series

    IB IL 24/230 DOR4/W-PAC

    Supply Voltage

    7.5 V dc

    Output Current

    3 A

    Mounting Type

    DIN Rail

    Maximum Operating Temperature

    +55°C

    Dimensions

    119.8 x 48.8 x 71.5 mm

    Related links