Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- RS Stock No.:
- 855-1395
- Distrelec Article No.:
- 303-48-062
- Mfr. Part No.:
- 2863915
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€546.64
(exc. VAT)
€672.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €546.64 |
*price indicative
- RS Stock No.:
- 855-1395
- Distrelec Article No.:
- 303-48-062
- Mfr. Part No.:
- 2863915
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Analogue Input Module | |
| Accessory Type | Temperature Module | |
| Series | IB IL | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Analogue Input Module | ||
Accessory Type Temperature Module | ||
Series IB IL | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Phoenix Contact Analogue Input Module, 8 Inputs, Resistive Temperature Sensor Type - IB IL TEMP 4/8 RTD-PAC - 2863915
Need to get a measure from your temperature detector? Link it to your PLC with this analogue input module from Phoenix Contact. The unit has eight channels, which you can use to connect the same number of resistive sensors, so it's ideal for complex setups.
As the module has a wide resistance measuring range between 0 and 400Ω, it's a highly versatile option. It's quick and easy to mount too – just snap it onto a DIN rail and your work's done.
Harsh conditions are no match for this product, as it withstands temperatures between -25°C and +55°C. Modules like this one can be found in applications such as industrial communications, power plants and the manufacturing sector.
• IP20 rating means it's touch-proof and shielded from objects larger than 12mm
• Low 190g weight means minimal pressure on your setup
• Broad operating humidity range between 10 and 95% RH for use in steamy settings
• Compact dimensions of 48.8 (W) x 136.8 (H) x 71.5mm (D) so it doesn't take up much space on your DIN rail
Temperature and resistance measurement in the millisecond range;Diagnostic and status indicators;Measured values can be represented in three different formats;Robust inputs ideal for use in harsh industrial environments with electromagnetic interference;Communication either via process data or parameter channel (PCP);Connection of sensors in 2- and 3-conductor technology;The channels are parameterized independently of one another via the bus system;8 inputs for resistive temperature sensors and linear resistors up to 20 kΩ
Related links
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact IB IL Series Communication Module for Use with Inline Station Serial Output
- Phoenix Contact IB IL Series Terminal for Use with Inline Station Counter Input 24 V dc
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Analogue Module
- Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
