Phoenix Contact PLC Expansion Module SSI Encoder Digital for use with Axioline Station
- RS Stock No.:
- 801-7611
- Distrelec Article No.:
- 303-47-995
- Mfr. Part No.:
- 2688093
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€559.90
(exc. VAT)
€688.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.90 |
*price indicative
- RS Stock No.:
- 801-7611
- Distrelec Article No.:
- 303-47-995
- Mfr. Part No.:
- 2688093
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Expansion Module | |
| Input Type | SSI Encoder | |
| Number of Inputs | 2 | |
| Output Type | Digital | |
| Number of Outputs | 2 | |
| Mount Type | DIN Rail | |
| For Use With | Axioline Station | |
| Width | 53.6mm | |
| Standards/Approvals | EAC, cUL, UL, cULus | |
| Depth | 54mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Expansion Module | ||
Input Type SSI Encoder | ||
Number of Inputs 2 | ||
Output Type Digital | ||
Number of Outputs 2 | ||
Mount Type DIN Rail | ||
For Use With Axioline Station | ||
Width 53.6mm | ||
Standards/Approvals EAC, cUL, UL, cULus | ||
Depth 54mm | ||
Phoenix Contact AXIOLNE F I/O-System
AXIOLINE F is the I/O system for the control cabinet.
All I/Os are quick as regards response time, robust in terms of their design, and very easy to operate. This supports a wide range of applications and greater flexibility.
AXIOLINE F Modular I/O System
Increased machine output
Excellent EMC design and sturdy mechanical construction
Quick and easy installation
Network openness
Modular system, consists of
- Bus Couple
- I/O Modules
- Accessories
Phoenix Contact System
Related links
- Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module for use with Axioline F Station
- Phoenix Contact PLC Expansion Module Digital Digital for use with PL GW ETH-BUS Head Station
- Phoenix Contact PLC Expansion Module RS485 for use with Axioline F
- Phoenix Contact PLC Expansion Module for use with Axioline F
- Phoenix Contact PLC Expansion Module for use with Axioline F XC
- Phoenix Contact PLC Expansion Module Digital Digital for use with PLC Expansion Module
- Phoenix Contact PLC Expansion Module Digital Digital for use with Field Devices
