Phoenix Contact PLC Expansion Module Digital Digital for use with PLC Expansion Module
- RS Stock No.:
- 201-6241
- Distrelec Article No.:
- 303-16-981
- Mfr. Part No.:
- 2702880
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,138.06
(exc. VAT)
€2,629.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,138.06 |
*price indicative
- RS Stock No.:
- 201-6241
- Distrelec Article No.:
- 303-16-981
- Mfr. Part No.:
- 2702880
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Expansion Module | |
| Input Type | Digital | |
| Output Type | Digital | |
| Mount Type | DIN Rail | |
| For Use With | PLC Expansion Module | |
| Standards/Approvals | CE | |
| Depth | 114.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Expansion Module | ||
Input Type Digital | ||
Output Type Digital | ||
Mount Type DIN Rail | ||
For Use With PLC Expansion Module | ||
Standards/Approvals CE | ||
Depth 114.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix protocol converter has eight channel HART FSK module with screw connection method . Its width is 45mm and its colour is grey. It is also has 250 O internal input resistors
Ambient temperature is -40 °C to 70 °C
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC Expansion Module Digital Digital for use with PLC Expansion Module
- Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module Digital Digital for use with Field Devices
- Phoenix Contact PLC Expansion Module Digital Digital for use with PL GW ETH-BUS Head Station
- Phoenix Contact PLC Expansion Module SSI Encoder Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module Analogue for use with HART Expansion Module
- Phoenix Contact PLC Expansion Module Analogue Screw for use with HART Expansion Module
- Phoenix Contact PLC Expansion Module RCD Socket Relay
