Phoenix Contact VARIOFACE Series Adapter for Use with Controller, Simatic® S7-300

Subtotal (1 unit)*

€69.01

(exc. VAT)

€84.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.01

*price indicative

RS Stock No.:
803-7316
Mfr. Part No.:
2299770
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Adapter

Product Type

Adapter

Series

VARIOFACE

For Use With

Controller, Simatic® S7-300

IP Rating

IP00

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

FLKM Varioface System Connectors


Front adapters for Simatic, ControllLogix and PlantScape.

Phoenix Contact PLC Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy