Phoenix Contact IB IL Series In-line Controller for Use with IO Module
- RS Stock No.:
- 855-1446
- Mfr. Part No.:
- 2897020
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€640.06
(exc. VAT)
€787.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €640.06 |
*price indicative
- RS Stock No.:
- 855-1446
- Mfr. Part No.:
- 2897020
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | In-Line Controller | |
| Product Type | In-line Controller | |
| Series | IB IL | |
| For Use With | IO Module | |
| IP Rating | IP20 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | VDE 0140-1, IEC 61140, EN 61140 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type In-Line Controller | ||
Product Type In-line Controller | ||
Series IB IL | ||
For Use With IO Module | ||
IP Rating IP20 | ||
Hazardous Area Certification NO | ||
Standards/Approvals VDE 0140-1, IEC 61140, EN 61140 | ||
- COO (Country of Origin):
- DE
Inline, Digital input terminal, Digital inputs: 8 (S0 counter inputs), 24 V DC, connection method: 4-conductor, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields
Diagnostic and status indicators;32-bit counter (up and down);Maximum permissible load current from the terminal: 2 A;Maximum permissible load current per sensor: 250 mA;8 digital inputs;Connection of sensors in 2-, 3-, and 4-conductor technology
Related links
- Phoenix Contact IB IL Series
- Phoenix Contact IB IL Series Temperature Module
- Phoenix Contact IB IL Series Terminal for Use with Absolute Encoders
- Phoenix Contact IB IL Series Bus Coupler
- Phoenix Contact IB IL Series Analogue Module
- Phoenix Contact IB IL 24/230 DOR4/HC-PAC Series Relay Module 24 V Coil 10 mA
- Phoenix Contact IB IL 24 SEG-ELF-PAC Series
- Phoenix Contact IB IL AO 2/UI-XC-PAC Series
