Phoenix Contact IB IL Series Terminal for Use with Absolute Encoders
- RS Stock No.:
- 130-355
- Mfr. Part No.:
- 2819574
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€349.84
(exc. VAT)
€430.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.84 |
*price indicative
- RS Stock No.:
- 130-355
- Mfr. Part No.:
- 2819574
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal | |
| Accessory Type | Function Module | |
| Series | IB IL | |
| For Use With | Absolute Encoders | |
| IP Rating | IP20 | |
| Standards/Approvals | cUL, UL, EAC, cULu | |
| Hazardous Area Certification | No | |
| Communication Protocol | SSI | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal | ||
Accessory Type Function Module | ||
Series IB IL | ||
For Use With Absolute Encoders | ||
IP Rating IP20 | ||
Standards/Approvals cUL, UL, EAC, cULu | ||
Hazardous Area Certification No | ||
Communication Protocol SSI | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact function module is designed for inline measurement terminal blocks for absolute encoders. It features 1 input for absolute rotation or position measurement systems with an SSI interface, allowing for connection of single or multiturn encoders with up to 25 bit resolution. The module also offers a transmission frequency of up to 1 MHz, shielded connection, 5V encoder supply with monitoring.
Ability to reverse rotation for flexibility
Options for grey or binary code for compatibility
Compact dimensions
Interface options include Spring cage connection and Inline local bus
Compliance with environmental standards such as EU RoHS and China RoHS
Related links
- Phoenix Contact IB IL Series Terminal for Use with Inline Station Counter Input 24 V dc
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Motor
- Phoenix Contact IB IL Series Terminal Block for Use with Analogue Actuators
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Output analog current and voltage signals
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station, I/O Module
