Phoenix Contact FLK 20/EZ-DR/ 400KONFEK Series PLC Cable for Use with Controller
- RS Stock No.:
- 855-9207
- Mfr. Part No.:
- 2296508
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€101.82
(exc. VAT)
€125.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.82 |
*price indicative
- RS Stock No.:
- 855-9207
- Mfr. Part No.:
- 2296508
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | FLK 20/EZ-DR/ 400KONFEK | |
| For Use With | Controller | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series FLK 20/EZ-DR/ 400KONFEK | ||
For Use With Controller | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
- COO (Country of Origin):
- DE
Round cable set; connection 1: IDC/FLK socket strip (1x 20-position); connection 2: IDC/FLK socket strip (1x 20-position); cable length: 4 m
Unshielded
Related links
- Phoenix Contact FLK 20/EZ-DR/ 150KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 20/EZ-DR/ 300KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 20/EZ-DR/ 200KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 20/EZ-DR/ 800KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 20/EZ-DR/ 50KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 20/EZ-DR/1000KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 20/EZ-DR/ 600KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 40/EZ-DR/ 800/KONFEK Series PLC Cable
