Phoenix Contact FLK 34/EZ-DR/ 150/KONFEK Series PLC Cable

Unavailable
RS will no longer stock this product.
RS Stock No.:
855-9238
Mfr. Part No.:
2299495
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC Cable

Accessory Type

Cable

Series

FLK 34/EZ-DR/ 150/KONFEK

IP Rating

IP00

Hazardous Area Certification

No

Standards/Approvals

cULus, cUL, EAC, UL

COO (Country of Origin):
DE
Round cable set; connection 1: IDC/FLK socket strip (1x 34-position); connection 2: IDC/FLK socket strip (1x 34-position); cable length: 1.5 m

Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy