Phoenix Contact VARIOFACE Series Varioface Module for Use with VARIOFACE
- RS Stock No.:
- 857-2427
- Mfr. Part No.:
- 2903803
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€108.36
(exc. VAT)
€133.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €108.36 | - |
| 5 - 9 | €105.05 | 3% |
| 10 + | €100.57 | 7% |
*price indicative
- RS Stock No.:
- 857-2427
- Mfr. Part No.:
- 2903803
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Varioface Module | |
| Accessory Type | Varioface Module | |
| Series | VARIOFACE | |
| For Use With | VARIOFACE | |
| Standards/Approvals | UL, CSA, cUL, cULus, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Varioface Module | ||
Accessory Type Varioface Module | ||
Series VARIOFACE | ||
For Use With VARIOFACE | ||
Standards/Approvals UL, CSA, cUL, cULus, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
VARIOFACE interface module, with push-in connection, for 32 channels
Related links
- Phoenix Contact VARIOFACE Series Varioface Module for Use with VARIOFACE
- Phoenix Contact VARIOFACE Series Varioface Module for Use with Varioface Module
- Phoenix Contact VARIOFACE Series Varioface Module
- Phoenix Contact VARIOFACE Series Varioface Module for Use with Universal
- Phoenix Contact VARIOFACE Series Varioface Module for Use with Interface Module
- Phoenix Contact VARIOFACE Series Varioface Module for Use with Controller
- Phoenix Contact VARIOFACE Series Varioface Module for Use with Yokogawa SAI 143
- Phoenix Contact VARIOFACE Series Varioface Module for Use with Yokogawa SDV 531
